ept 110-40005

Conn DIN 41612 F 32 POS 5.08mm Solder ST Thru-Hole Box
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 110-40005. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 110-40005.

element14 APAC

Datasheet2 pages18 years ago

Burklin Elektronik

Related Parts

TE Connectivity5650868-4
Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole Package
HARTING Elektronik09062483201
BACKPLANE CONNECTOR, 48 POSITION, 3 ROW, CRIMP TERMINATION, DIN 41612 SERIES
TE Connectivity5535043-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535089-5
Conn DIN 41612 Receptacle 96 POS 2.54mm Solder ST Through Hole
HARTING Elektronik09032966825
CONN, RECT, INDUSTRIAL, CABLE SOCKET,96 CONT, SOLDER, SH-SZ C, BACKPLANE, STRAIGHT,2A
HARTING Elektronik09032966824
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole

Descriptions

Descriptions of ept 110-40005 provided by its distributors.

Conn DIN 41612 F 32 POS 5.08mm Solder ST Thru-Hole Box
Female connector, type F, 32 pole, z-b, pitch 5.08 mm, solder pin, straight, 110-40005
Board Euro Connector, 32 Contact(S), 2 Row(S), Female, Straight, Solder Terminal |Ept 110-40005
F32F ZB 4,5 MM DS II (D=0,7MM); Connector Type:DIN41612; Gender:Socket; Ways, No. of:32; Lead Spacing:5.08mm; No. of Mating Cycles:400; Termination Method:Solder; Rows, No. of:3; Rows Loaded:a + b

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG