ept 104-80075

Conn DIN 41612 F 30 POS 2.54mm Solder ST Thru-Hole Tray
$ 0.544
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 104-80075.

Newark

Datasheet2 pages10 years ago

element14 APAC

Inventory History

3 month trend:
+452%

Related Parts

TE Connectivity5650868-4
TE Connectivity 5650868-4 DIN 41612 Connector Female Unshrouded 48 Contacts
HARTING Elektronik09062483201
BACKPLANE CONNECTOR, 48 POSITION, 3 ROW, CRIMP TERMINATION, DIN 41612 SERIES
HARTING Elektronik09032966825
CONN, RECT, INDUSTRIAL, CABLE SOCKET,96 CONT, SOLDER, SH-SZ C, BACKPLANE, STRAIGHT,2A
TE Connectivity5535043-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535089-5
Conn DIN 41612 Receptacle 96 POS 2.54mm Solder ST Through Hole
HARTING Elektronik09032966824
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole

Descriptions

Descriptions of ept 104-80075 provided by its distributors.

Conn DIN 41612 F 30 POS 2.54mm Solder ST Thru-Hole Tray
Female, Solder, Type C/3, Cl2, 30Way; Product Range:Type C/3 Series; No. Of Contacts:30Contacts; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:-; Contact Material:-; No. Of Mating Rohs Compliant: Yes |Ept 104-80075

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG