ept 104-49054

FEMALE, IDC, TYPE C, CL2, 64WAY; Product Range: Type C Series; No. of Contacts: 64Contacts; Gender: Receptacle; Pitch...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 104-49054.

Newark

Datasheet1 page10 years ago

element14 APAC

Burklin Elektronik

Farnell

Related Parts

HARTING Elektronik09032647828
DIN 41612 Connector, DIN41612, 64 Contacts, Receptacle, 2.54 mm, 3 Row, a + c
Amphenol Communications SolutionsBPS8B96FLD2C0Z1LF
DIN IDC Cable Connector, Backplane connectors, Side-pierce, Class II, 96 Position
TE Connectivity5650868-4
Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole Package
HARTING Elektronik09062483201
BACKPLANE CONNECTOR, 48 POSITION, 3 ROW, CRIMP TERMINATION, DIN 41612 SERIES
HARTING Elektronik09030963214
Harting 09 03 096 3214 Edge Connector Sockets 1pc durable design
TE Connectivity5535043-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c

Descriptions

Descriptions of ept 104-49054 provided by its distributors.

FEMALE, IDC, TYPE C, CL2, 64WAY; Product Range:Type C Series; No. of Contacts:64Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b; Contact Plating:-; Contact Material:-; No. of Matin
Gender = Socket / Type = C / Class = C2 / Poles = 64 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + c / Mounting Type = Wire Mount / Termination Type = IDC / Orientation = Straight / Contact Material = Copper Alloy / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG