ept 103-40014

Conn DIN 41612 M 32 POS 2.54mm Solder RA Thru-Hole Tube
$ 2.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 103-40014.

element14 APAC

Datasheet2 pages18 years ago

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Related Parts

Amphenol Communications Solutions86094327313755ELF
86094327313755ELF-DIN TYPE C/2 RAHDR LFCNR | Amphenol FCI (Amphenol CS) 86094327313755ELF
Amphenol Communications Solutions86093487614755ELF
DIN 41612 Connector, FCI 8609 Series, 48 Contacts, Header, 2.54 mm, 3 Row, a + b + c
Amphenol Communications Solutions86094647814755ELF
Conn DIN 41612 HDR 64 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity5650948-5
DIN 41612 Connectors; 5650948-5; TE CONNECTIVITY; Right Angle; 2.54 mm; Solder; Through Hole
HARTING Elektronik09231486921
48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
TE Connectivity650478-5
Board Euro Connector, 3 Row(s), Male, Right Angle, Solder Terminal, Plug

Descriptions

Descriptions of ept 103-40014 provided by its distributors.

Conn DIN 41612 M 32 POS 2.54mm Solder RA Thru-Hole Tube
CONN, DIN 41612, R/A PLUG, 32POS, 3ROW ROHS COMPLIANT: YES
Male connector, type C, 32 pole, a-c, pitch 2.54 mm, solder pin, angled, tin-plated, 103-40014
Gender = Plug / Type = C / Class = C2 / Poles = 32 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Right Angle / Contact Material = Copper Alloy / Current Rating A = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG