ept 101-40024

Conn DIN 41612 M 32 POS 2.54mm Solder RA Thru-Hole Tube
$ 4.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 101-40024.

element14 APAC

Datasheet2 pages18 years ago

Inventory History

3 month trend:
-100%

Related Parts

HARTING Elektronik09031646921
HARTING - 09031646921 - DIN 41612 Connector, 64 Contacts, Plug, 2.54 mm, 2 Row, a + c
HARTING Elektronik09221326922
32 Position Din Connector Header, Male Pins Gold Through Hole
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Board Euro Connector, 32 Contact(S), 2 Row(S), Male, Right Angle, Solder Terminal
HARTING Elektronik09221326921
DIN 41612 Connectors; 9221326921; HARTING; Right Angle; 2.54 mm; Solder; Through Hole
Amphenol Communications Solutions86092645113755ELF
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of ept 101-40024 provided by its distributors.

Conn DIN 41612 M 32 POS 2.54mm Solder RA Thru-Hole Tube
Male, Solder, Ty B, Cl2, R/A,32Way, 3Mm; Product Range:Type B Series; No. Of Contacts:32Contacts; Gender:Plug; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; Rows Loaded:A + B; Contact Plating:-; Contact Material:-; No. Of Mating Rohs Compliant: Yes |Ept 101-40024

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG