Abracon ASEMB-16.000MHZ-LC-T

Oscillator MEMS 16MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 1.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMB-16.000MHZ-LC-T.

IHS

Datasheet5 pages7 years ago

Farnell

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+17.20%

CAD Models

Download Abracon ASEMB-16.000MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2018-12-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 16MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 16MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS Components636L3I016M00000
Clock Oscillator 16MHz 3.3V 30pF 4-Pin SMD T/R
CTS ComponentsCB3LV-3I-16M0000
HCMOS Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 16MHz Nom, GREEN, CERAMIC PACKAGE-4
Oscillator XO 16MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3C-16M0000
CB3LV Series 16 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator

Descriptions

Descriptions of Abracon ASEMB-16.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 16MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 16mA 0.035 0.90mm
ASEMB Series 16 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT CMOS Clock Oscillator
Mems Oscillator, 16Mhz, Smd, 3.2 X 2.5Mm; Frequency Nom:16Mhz; Oscillator Case:Smd, 3.2Mm X 2.5Mm; Frequency Stability +/-:50Ppm; Supply Voltage Nom:3.3V; Product Range:Pure Silicon Asemb Series; Oscillator Output Rohs Compliant: Yes |Abracon ASEMB-16.000MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation