Epson SG5032CCN 6.000000M-HJGA3

Oscillator XO ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
$ 1.463
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG5032CCN 6.000000M-HJGA3.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-0.69%

CAD Models

Download Epson SG5032CCN 6.000000M-HJGA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Oscillator XO 6MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
7.0X5.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7W-6.000MBE-T
Oscillator XO 6MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS ComponentsMXO45HST-3C-6M0000
TH Crystal Oscillator 6MHz 5V 50pF 4-Pin Metal DIP Tray
CTS ComponentsMXO45-3C-6M0000
TH Crystal Oscillator 6MHz 5V 50pF 4-Pin Metal DIP Tray

Descriptions

Descriptions of Epson SG5032CCN 6.000000M-HJGA3 provided by its distributors.

Oscillator XO ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
XTAL OSC OE 4.5V~5.5V +/-50PPM -40~85C 250TR
CMOS Output Clock Oscillator, 6MHz Nom
XTAL OSC XO 6.0000MHZ CMOS SMD

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG5032CCN 6000000M-HJGA3
  • SG5032CCN6.000000M-HJGA3
  • SG5032CCN6000000M-HJGA3