TXC 7W-6.000MBE-T

7.0X5.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7W-6.000MBE-T
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-6.000MBE-T.

IHS

Datasheet1 page14 years ago

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2011-10-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-29
LTD Date2022-04-29

Related Parts

Oscillator XO ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
Oscillator XO ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
Oscillator XO 6MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3-3C-6M1760
SMD Crystal Oscillator 6.176MHz 5V 50pF 4-Pin CSMD T/R
CTS ComponentsMXO45HST-3C-6M0000
TH Crystal Oscillator 6MHz 5V 50pF 4-Pin Metal DIP Tray
CTS ComponentsMXO45-3C-6M0000
TH Crystal Oscillator 6MHz 5V 50pF 4-Pin Metal DIP Tray

Descriptions

Descriptions of TXC 7W-6.000MBE-T provided by its distributors.

7.0X5.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7W-6.000MBE-T
CMOS Output Clock Oscillator, 6MHz Nom
XTAL OSC XO 6.0000MHZ CMOS SMD

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY