Epson SG-615PCG 1.8432MC3:ROHS

Oscillator XO 1.8432MHz ±100ppm 25pF CMOS 55% 3.3V 4-Pin SMD T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-615PCG 1.8432MC3:ROHS.

Arrow.cn

Datasheet3 pages12 years ago

Related Parts

ECS InternationalECS-3961-018-AU-TR
Oscillator XO 1.8432MHz ±100ppm 30pF HCMOS 60% 5V 4-Pin Mini-SMD T/R
ECS InternationalECS-3951C-018-TR
Oscillator XO 1.8432MHz ±100ppm 15pF HCMOS 60% 5V 4-Pin Mini-CSMD T/R
Oscillator XO 1.8432MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
SG-615P Series 1.8432 MHz 5 V ±100 ppm -20° to 70°C Surface Mount Oscillator
ECS InternationalECS-100AX-018
TH Crystal Oscillator 1.8432MHz 4-Pin DIP
CMOS/TTL Output Clock Oscillator, 1.8432MHz Nom

Descriptions

Descriptions of Epson SG-615PCG 1.8432MC3:ROHS provided by its distributors.

Oscillator XO 1.8432MHz ±100ppm 25pF CMOS 55% 3.3V 4-Pin SMD T/R
SMD XTAL OSC MHZ 3.3V +/-100PPM (O/E) 250TR

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-615PCG 1.8432MC3: ROHS
  • SG615PCG 1.8432MC3: ROHS