Epson SG-615P 6.1440MC0:ROHS

Oscillator Xo 6.144MHZ ±100PPM 50PF Cmos/ttl 60% 5V 4-PIN SMD T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-615P 6.1440MC0:ROHS.

Epson

Datasheet3 pages11 years ago

IHS

Arrow.cn

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date1985-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-07-15
LTD Date2023-06-30

Related Parts

STANDARD CLOCK OSCILLATOR, -40 TO 85C, 1508, 100PPM, 1.8V, 6.144MHZ, ST
CMOS/TTL Output Clock Oscillator, 6MHz Nom
Oscillator XO 6MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-2100A-061
Oscillator XO 6.144MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Bulk
Oscillator XO 6MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin Mini-SMD T/R
Oscillator XO 6MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Epson SG-615P 6.1440MC0:ROHS provided by its distributors.

Oscillator XO 6.144MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin SMD T/R
CMOS/TTL Output Clock Oscillator, 6.144MHz Nom
SMD XTAL OSC MHZ (O/E) 1K TR
XTAL OSC XO 6.1440MHZ CMOS TTL

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-615P 6.1440MC0: ROHS
  • SG-615P6.1440MC0:ROHS
  • SG615P 6.1440MC0:ROHS