Epson SG-51P 6.0000MC:ROHS

CMOS/TTL Output Clock Oscillator, 6MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-51P 6.0000MC:ROHS.

IHS

Datasheet2 pages41 years ago

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date1985-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

CTS ComponentsMXO45HST-2C-6M0000
TH Crystal Oscillator 6MHz 5V 50pF 4-Pin Metal DIP Tray
CTS ComponentsMXO45HS-2C-6M0000
HCMOS/TTL Output Clock Oscillator, 6MHz Nom
Oscillator XO 6MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 6MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin Mini-SMD T/R
ECS InternationalECS-100A-060
Crystal Clock Oscillator 6MHz 14-Pin Metal DIP
ECS InternationalECS-100AX-060
6 MHz XO (Standard) TTL Oscillator 5V - 14-DIP, 4 Leads (Full Size, Metal Can)

Descriptions

Descriptions of Epson SG-51P 6.0000MC:ROHS provided by its distributors.

CMOS/TTL Output Clock Oscillator, 6MHz Nom
XTAL OSC MHZ 4 PIN (O/E)
XTAL OSC XO 6.0000MHZ CMOS TTL

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-51P 6.0000MC: ROHS
  • SG-51P6.0000MC:ROHS
  • SG51P 6.0000MC:ROHS