TXC 7W-6.000MBC-T

Oscillator XO 6MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-6.000MBC-T.

Newark

Datasheet1 page10 years ago
Datasheet1 page16 years ago

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-01-29
LTD Date2022-04-29

Related Parts

Oscillator XO 6MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
STANDARD CLOCK OSCILLATOR, -40 TO 85C, 1508, 100PPM, 1.8V, 6.144MHZ, ST

Descriptions

Descriptions of TXC 7W-6.000MBC-T provided by its distributors.

Oscillator XO 6MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 6MHz Nom
OSCILLATOR, 6MHZ, 7 X 5MM, CMOS
XTAL OSC XO 6.0000MHZ CMOS SMD
Oscillator, Cmos, 6Mhz, 3.3V, Smd; Frequency Nom:6Mhz; Frequency Stability +/-:100Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Frequency:6Mhz Rohs Compliant: Yes |Txc 7W-6.000MBC-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY