Epson SG-615P 4.0000MC0:ROHS

5V Enable/Disable 4-SOJ, 5.08mm pitch CMOS, TTL Oscillator
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-615P 4.0000MC0:ROHS.

Future Electronics

Datasheet3 pages11 years ago

IHS

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date2014-07-07
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-07-29
LTD Date2023-06-30

Related Parts

Oscillator XO 4MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk
CMOS/TTL Output Clock Oscillator, 3.6864MHz Nom
CMOS/TTL Output Clock Oscillator, 3.6864MHz Nom
Oscillator XO 4MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS ComponentsMXO45T-2C-3M6864
HCMOS/TTL Output Clock Oscillator, 3.6864MHz Nom
ECS InternationalECS-3951M-040-AU-TR
Oscillator XO 4MHz ±100ppm 30pF HCMOS 60% 5V Automotive 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Epson SG-615P 4.0000MC0:ROHS provided by its distributors.

5V Enable/Disable 4-SOJ, 5.08mm pitch CMOS, TTL Oscillator
CMOS/TTL Output Clock Oscillator, 4MHz Nom
SMD XTAL OSC MHZ (O/E) 1K TR
XTAL OSC XO 4.0000MHZ CMOS TTL

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-615P 4.0000MC0: ROHS
  • SG-615P 4.0000MC0ROHS
  • SG-615P4.0000MC0:ROHS
  • SG615P 4.0000MC0:ROHS
  • SG615P4.0000MC0:ROHS