Epson SG-531P 19.6608MC:ROHS

Oscillator XO 19.6608MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-531P 19.6608MC:ROHS.

Epson

Datasheet3 pages11 years ago

Arrow.cn

Related Parts

CMOS/TTL Output Clock Oscillator, 19.6608MHz Nom
CTS ComponentsMXO45-2C-19M6608
TH Crystal Oscillator 19.6608MHz 5V 50pF 4-Pin Metal DIP Tray
SG-615P Series 20 MHz 5 V ±100 ppm -20° to 70°C Surface Mount Oscillator
CMOS/TTL Output Clock Oscillator, 20MHz Nom
CTS ComponentsMXO45HS-2C-18M4320
TH Crystal Oscillator 18.432MHz 5V 50pF 4-Pin Metal DIP Tray
CTS ComponentsCB3-2I-20M0000
Oscillator XO 20MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R

Descriptions

Descriptions of Epson SG-531P 19.6608MC:ROHS provided by its distributors.

Oscillator XO 19.6608MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk
1/2 SIZE XTL OSC MHZ 4 PIN (O/E)
XTAL OSC XO 19.6608MHZ CMOS TTL

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-531P 19.6608MC: ROHS
  • SG-531P19.6608MC:ROHS