Epson FA-20H 16.0000MF12Z-AC3

Crystal 16MHz ±10ppm (Tol) ±12ppm (Stability) 9pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
$ 0.783

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson FA-20H 16.0000MF12Z-AC3.

Electro Sonic

Datasheet2 pages11 years ago
Datasheet2 pages3 years ago

Arrow.cn

Inventory History

3 month trend:
-7.62%

Alternate Parts

Price @ 1000
$ 0.783
$ 0.346
Stock
143,759
124,482
Authorized Distributors
6
6
Frequency
16 MHz
16 MHz
Frequency Tolerance
0.001 %
0.001 %
Frequency Stability
12 ppm
12 ppm
Load Capacitance
9 pF
9 pF
ESR (Equivalent Series Resistance)
80 Ω
80 Ω
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date2015-02-06

Related Parts

Crystal 16MHz ±10ppm (Tol) ±9ppm (Stability) 9pF FUND 60Ohm 4-Pin Mini-CSMD
Crystal ±10ppm (Tol) ±9ppm (Stability) 9pF FUND 4-Pin Mini-CSMD T/R
CTS Components403C11A16M00000
Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 80Ohm 4-Pin SMD T/R
Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD T/R
Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 9pF FUND 200Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 10pF FUND 40Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of Epson FA-20H 16.0000MF12Z-AC3 provided by its distributors.

Crystal 16MHz ±10ppm (Tol) ±12ppm (Stability) 9pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
FA-20H Series 2.5 x 2 x 0.55 mm 16 MHz Surface Mount Crystal Unit
Parallel - Fundamental Quartz Crystal, 16MHz Nom
XTAL MHZ +/-10PPM +/-12PPM-20~75C 9.0PF 250TR
9pF ¡À10ppm ¡À12ppm 16MHz 80¦¸ 200¦ÌW 2.5mm*2mm*550¦Ìm
FA-20H16.0000MF12Z-AC3, Epson America

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • FA-20H16.0000MF12Z-AC3
  • FA-20H16.0000MF12ZAC3
  • FA20H 16.0000MF12ZAC3
  • FA20H 160000MF12ZAC3
  • FA20H160000MF12ZAC3