Epson TSX-3225 16.0000MF09Z-AC3

Crystal 16MHz ±10ppm (Tol) ±9ppm (Stability) 9pF FUND 60Ohm 4-Pin Mini-CSMD
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson TSX-3225 16.0000MF09Z-AC3.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet0 pages0 years ago

IHS

Arrow.cn

Inventory History

3 month trend:
-10.42%

CAD Models

Download Epson TSX-3225 16.0000MF09Z-AC3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.201
Stock
340,306
552,171
Authorized Distributors
6
6
Frequency
16 MHz
16 MHz
Frequency Tolerance
0.001 %
0.001 %
Frequency Stability
9 ppm
9 ppm
Load Capacitance
9 pF
9 pF
ESR (Equivalent Series Resistance)
60 Ω
60 Ω
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2012-03-08
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 9pF FUND 200Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin Metal Can Thru-Hole Bulk
Crystal 14.7456MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R

Descriptions

Descriptions of Epson TSX-3225 16.0000MF09Z-AC3 provided by its distributors.

Crystal 16MHz ±10ppm (Tol) ±9ppm (Stability) 9pF FUND 60Ohm 4-Pin Mini-CSMD
Parallel - Fundamental Quartz Crystal, 24MHz Nom
TSX-3225 Series 16 MHz ±10 ppm 9 pF-20 to +75°C Surface Mount Crystal Unit
TN4-26250 #1 +/-10PPM +/-9PPM-20~75C 9PF 250 T/R
9pF ¡À10ppm ¡À9ppm 16MHz 60¦¸ 200¦ÌW 3.2mm*2.5mm*600¦Ìm
TSX-322516.0000MF09Z-AC3, Epson America

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSX-3225-16.0000MF09Z-AC3
  • TSX-322516.0000MF09Z-AC3