EPCOS B84113C0000B060

Power Line Filter, Standard, 6A, 250V Rohs Compliant: Yes |EPCOS (TDK) B84113C0000B060
$ 48.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B84113C0000B060.

IHS

Datasheet11 pages5 years ago

Farnell

Ciiva

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.11%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 48.4
$ 44.211
Stock
1,986
47
Authorized Distributors
3
1
Case/Package
-
-
Mount
-
Flanges
Voltage Rating (DC)
-
250 V
Frequency
-
60 Hz
Max Operating Temperature
85 °C
-
Min Operating Temperature
-25 °C
-
Insertion Loss (dB)
-
-

Supply Chain

Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B84113C0000B060 provided by its distributors.

Power Line Filter, Standard, 6A, 250V Rohs Compliant: Yes |EPCOS (TDK) B84113C0000B060
Power Line Filter EMC 50Hz/60Hz 6A 250VAC/250VDC Quick Connect Flange Mount
B84113C Series 6A 250Vac 60Hz Flange Mount Power Line Filter w/ Tab Terminals
Power Line EMC Filters, 1-phase(250V), Rated Current:6A, Small case type
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
Single-Phase Filter Base mount EMC Filters ROHS
Single Phase EMI Filter, 250V, 50/60HzHz
LINE FILTER 250VDC/VAC 6A CHASS
Quick Connect SINGLE PHASE EMI FILTER UL; CSA; ENEC-10 TAB CONNECTORS ON FACE ENDS MOUNTING TABS ON FACE ENDS EMC/EMI Line Filter 6A 50/60Hz Hz 159mm 2700V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84113C0000B060.