TDK B84113CB60

2-LINE Filter Sifi-c For Very High Insertion Loss Single Phase Emi Filter, 250V, 50/60HZHZ
$ 44.211

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B84113CB60.

IHS

Datasheet11 pages12 years ago

Mouser

DigiKey

Supply Chain

Introduction Date2000-09-29

Descriptions

Descriptions of TDK B84113CB60 provided by its distributors.

2-LINE FILTER SIFI-C FOR VERY HIGH INSERTION LOSS Single Phase EMI Filter, 250V, 50/60HzHz
Power Line Filter EMC 50Hz/60Hz 6A 250VAC/250VDC Quick Connect Chassis Mount
Power Line Filters 6A 115/250V 2-LINE
2 stage high performance filter,6A
Mains filter Dimensions L x W x H: 159 x 50.8 x 44.5 mm Temperature range: -25 ... 85 °C IEC-climate category: 25/085/21 Termination type: Faston 6.3 x 0.8 mm Rated voltage: 250 VAC

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B84113-C-B60