EPCOS B82790C0474N215

Common Mode Chokes Dual 470uH 100kHz 500mA SMD Blister T/R
$ 1.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82790C0474N215.

TME

Datasheet12 pages6 years ago

EPCOS

Newark

Inventory History

3 month trend:
+198%

CAD Models

Download EPCOS B82790C0474N215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Common Mode Chokes Dual 470uH 2.6kOhm 100kHz 0.7A 0.17Ohm DCR SMD Automotive T/R
Wurth Elektronik744272471
Filter, Common Mode Choke, 80V, 1.6A, Surface Mount-Smd Dc Current Rating1.6A
Wurth Elektronik744242471
Common Mode Chokes Dual 470uH 2.2kOhm 100kHz 400mA 350mOhm DCR SMD T/R
Wurth Elektronik744223
WE-SL2 SMT COMMON MODE LINE FILTER Data Line Filter, 2 Function(s), 80V, 1A, 4 Pin(s)

Descriptions

Descriptions of EPCOS B82790C0474N215 provided by its distributors.

Common Mode Chokes Dual 470uH 100kHz 500mA SMD Blister T/R
Common Mode Filters / Chokes, Rated current=0.5A, L x W x T :
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines.
80V 42V 500mA 2 470¦ÌH@ 100kHz 170m¦¸(Typ) , 7.1mm*6mm*5.2mm
SMD/SMT Matte Tin (Sn) - with Nickel (Ni) barrier 2 DATA LINE FILTER Common Mode Choke 500mA 0.17Ohm 100kHz 6mm
Data Line Filter, 2 Function(s), 80V, 0.5A, 4 Pin(s)
DATA LINE CHOKE 2X470UH -30%/+30%
CMC 470UH 500MA 2LN SMD AEC-Q200
Common Mode Choke, 0.47Mh, 500Ma, 30%, Full Reel; Rango De Producto:Serie B82790C0; Inductancia:470Μh; Impedancia:-; Corriente Nominal:500Ma; Cubierta De Filtro De Modo Común:7.1Mm X 6Mm X 4.9Mm; Bobina, Tipo:Smd; Núm. De Contactos:4 |Epcos B82790C0474N215

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82790-C0474-N215
  • B82790-C0474N215