Wurth Elektronik 744223

WE-SL2 SMT COMMON MODE LINE FILTER Data Line Filter, 2 Function(s), 80V, 1A, 4 Pin(s)
$ 2.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744223.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+173%

CAD Models

Download Wurth Elektronik 744223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.106
$ 0.677
Stock
234,891
67,300
Authorized Distributors
6
6
Inductance
500 µH
500 µH
Impedance
3.3 kΩ
1 kΩ
Test Frequency
100 kHz
-
Current Rating
1 A
1 A
DC Resistance (DCR)
150 mΩ
150 mΩ
Number of Lines
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 744223 provided by its distributors.

WE-SL2 SMT COMMON MODE LINE FILTER Data Line Filter, 2 Function(s), 80V, 1A, 4 Pin(s)
CHOKE/FILTER, COMMON MODE, WE-SL2 SMD BIFILAR 2X500UH 1000MA
Common Mode Choke, 500Uh, 1A; Dc Current Rating:1A; Inductance:500Μh; Product Range:We-Sl2 Series; Impedance:3.3Kohm; Inductor Case/Package:-; Product Length:9.2Mm; Product Width:6Mm; Product Height:5Mm; Qualification:- Rohs Compliant: Yes |Würth Elektronik 744223
Product Type = Common Mode Line Filter / Core = Ferrite / Inductance uH = 500 / Voltage Rating - DC V = 80 / Current Rating A = 1 / Impedance kOhm = 3.3 / Pins = 4 / Frequency kHz = 100 / Maximum DC Resistance mOhm = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-SL2 / Termination Type = Soldering / Length mm = 9.2 / Width mm = 6 / Height mm = 5 / Packaging = Tape & Reel / Rated inductance = 500

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)