What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 744272471

Filter, Common Mode Choke, 80V, 1.6A, Surface Mount-Smd Dc Current Rating1.6A
$ 2.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744272471.

Wurth Elektronik

Datasheet6 pages8 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.51%

CAD Models

Download Wurth Elektronik 744272471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744242471
Common Mode Chokes Dual 470uH 2.2kOhm 100kHz 400mA 350mOhm DCR SMD T/R

Descriptions

Descriptions of Wurth Elektronik 744272471 provided by its distributors.

Filter, Common Mode Choke, 80V, 1.6A, Surface Mount-Smd Dc Current Rating1.6A
Common Mode Chokes Dual 470uH 800Ohm 100kHz 1.8A 0.065Ohm DCR SMD T/R Automotive AEC-Q200
Filter, Common Mode Choke, 80V, 1.6A, Surface Mount-Smd; Dc Current Rating:1.6A; Inductance:470Μh; Product Range:We-Sl5 Series; Impedance:1.75Kohm; Inductor Case/Package:-; Product Length:10Mm; Product Width:8.7Mm; Qualification:- Rohs Compliant: Yes |Würth Elektronik 744272471
Product Type = Common Mode Line Filter / Core = Ferrite / Inductance uH = 470 / Voltage Rating - DC V = 80 / Current Rating A = 1.6 / Impedance kOhm = 1.75 / Pins = 4 / Frequency kHz = 100 / Maximum DC Resistance mOhm = 65 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-SL5 / Termination Type = Soldering / Length mm = 10 / Width mm = 8.7 / Height mm = 6.5 / Packaging = Tape & Reel / Rated inductance = 470

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)