EPCOS B82789C0223N002

Choke, Common Mode, 22 uH, 1.2 kOhm, 250 mA, 1812 [4532 Metric]
$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82789C0223N002.

IHS

Datasheet11 pages6 years ago

_legacy Avnet

Newark

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download EPCOS B82789C0223N002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Common Mode Chip 22uH 1K Ohm -30% to 50% 100KHz Ferrite 200mA 1812 T/R
Common Mode Chokes Dual 22uH 900Ohm 10kHz 0.25A 0.23Ohm DCR SMD T/R

Descriptions

Descriptions of EPCOS B82789C0223N002 provided by its distributors.

Choke, Common Mode, 22 uH, 1.2 kOhm, 250 mA, 1812 [4532 Metric]
Common Mode Chokes Dual 22uH 1.2kOhm 100kHz 0.25A 0.58Ohm DCR SMD Automotive T/R
CHOKE, CANBUS, 1812 CASE, 22UH; Inductance:22µH; Inductance Tolerance:+50%, -30%; DC Resistance Max:0.58ohm; DC Current Rating:250mA; Core Material:Ferrite; Inductor Case Style:1812; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Core Material:Ferrite; DC Current Max:250mA; External Depth:3mm; External Length / Height:3mm; External Width:5mm; Inductance Measurement Frequency:100kHz; Inductor Type:Asymmetrical; Leakage Inductance:100nH; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:1812; RMS Current Max:250mA; Reel Quantity:2500; Resistance:500mohm; Termination Type:SMD; Test Voltage:250V; Tolerance +:50%; Tolerance -:30%; Voltage Rating VAC:42V; Voltage Rating VDC:80V; Weight:0.025kg
Inductance uH = 22 / Tolerance = -30 ... 50 % / Core = Ferrite / Maximum DC Resistance mOhm = 580 / Rated Current mA = 250 / Shielding = Unshielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Package Type = 1812 / Series = B82789 / Length mm = 5.2 / Width mm = 3.2 / Height mm = 3 / Packaging = Tape & Reel

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82789C 223N 2
  • B82789C223N2