Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns DR221-223AE

Common Mode Chokes Dual 22uH 900Ohm 10kHz 0.25A 0.23Ohm DCR SMD T/R
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns DR221-223AE.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
+66.23%

CAD Models

Download Bourns DR221-223AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-08-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ind Common Mode Chip 22uH 1K Ohm -30% to 50% 100KHz Ferrite 200mA 1812 T/R

Descriptions

Descriptions of Bourns DR221-223AE provided by its distributors.

Common Mode Chokes Dual 22uH 900Ohm 10kHz 0.25A 0.23Ohm DCR SMD T/R
Choke, Common Mode, 900 Ohm, 22 uH, 250 mA, 5mm x 3.3mm x 3.3mm
50V 100V 250mA 2 22μH@ 10kHz 900Ω(Min) 230mΩ horizontal mounting,SMD mount 5mm*3.3mm*3.3mm
DATA LINE CHOKE, 22UH, 250MA, +50% -30%;; DATA LINE CHOKE, 22UH, 250MA, +50% -30%; Product Range:BOURNS - DR221 Series SMD Data Line Chokes; Inductance:22µH; Inductance Tolerance:+50%, -30%; DC Resistance Max:230mohm; DC Current Rating:250mA; Inductor Case Style:SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.