Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRF4532-220Y

Ind Common Mode Chip 22uH 1K Ohm -30% to 50% 100KHz Ferrite 200mA 1812 T/R
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF4532-220Y.

Newark

Datasheet4 pages6 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago

Farnell

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.11%

CAD Models

Download Bourns SRF4532-220Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Common Mode Chokes Dual 22uH 900Ohm 10kHz 0.25A 0.23Ohm DCR SMD T/R

Descriptions

Descriptions of Bourns SRF4532-220Y provided by its distributors.

Ind Common Mode Chip 22uH 1K Ohm -30% to 50% 100KHz Ferrite 200mA 1812 T/R
Avnet Japan
Bourns 22 μH 4532Chip common mode inductor, Idc 200mA, Rdc 2.65Ω, 4.5 x 3.2 x 2.8mm
Common Mode Chokes Dual 22uH 1kOhm 100kHz 200mA SMD T/R
Common mode choke, SMD, 22 µH, 200 mA, SRF4532-220Y
Product Type = Common Mode Choke / Core = Ferrite / Inductance uH = 22 / Voltage Rating - DC V = 50 / Current Rating mA = 200 / Impedance kOhm = 1 / Pins = 4 / Frequency kHz = 100 / Package Type = SMD / Maximum DC Resistance Ohm = 2.65 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = SRF4532 / Termination Type = Soldering / Length mm = 4.5 / Width mm = 3.2 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF4532-220Y.