What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B82731M2182A030

Power Line Common Mode Chokes/Filters, L=3.3mH Rated current=1.8A, LxWxT: 21mmx15mmx20.5mm
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82731M2182A030.

IHS

Datasheet7 pages9 years ago

EPCOS

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download EPCOS B82731M2182A030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-06-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Common Mode Chokes Dual 3300uH 10kHz 1.5A 0.18Ohm DCR Thru-Hole Automotive Box
TE ConnectivityEV20-1.2-02-3M3
Ev20 Common Mode Choke 250Vac, 1.2A, 3.3Mh Rohs Compliant: Yes |Schaffner EV20-1.2-02-3M3
Common Mode Filters / Chokes RING CORE CHOKE 2X3.3MH 2A
Common Mode Chokes Dual 3300uH 10kHz 1.5A 0.18Ohm DCR Thru-Hole Automotive Tray
TE ConnectivityRN122-1.5-02
Common Mode Chokes Dual 3.3mH 10kHz 1.5A 135mOhm DCR Thru-Hole
Ind Common Mode Choke 3.3mH 2.2A 110mOhm -30% to 50% Wirewound 4-Pin Radial Tray

Descriptions

Descriptions of EPCOS B82731M2182A030 provided by its distributors.

Power Line Common Mode Chokes/Filters, L=3.3mH Rated current=1.8A, LxWxT:21mmx15mmx20.5mm
EPCOS 3.3 mHPower line choke, B82731Mseries, 1.8AMaximum DC, Radial, 12.5mmLead pitch
CHOKE, POWER LINE, 3.3MH, 1.8A, RAD; Inductance: 3.3mH; Rated Current: 1.8A; Product Range: B82731M Series; SVHC: No SVHC (27-Jun-2018)
Choke, D Core, 3.3Mh, 1.8A; Inductance:3.3Mh; Inductance Tolerance:+50%, -30%; Dc Resistance Max:0.14Ohm; Dc Current Rating:1.8A; Core Material:Ferrite; Inductor Case Style:Through Hole; No. Of Pins:4; Svhc:No Svhc (18-Jun-2010); |Epcos B82731M2182A030.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82731M2182A030.