EPCOS B82498B3470J

Inductor General Purpose Chip Wirewound 47nH 5% 200MHz 45Q-Factor Ceramic 500mA 130mOhm DCR 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82498B3470J.

Official Datasheet17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1996-11-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Inductor RF Wirewound 0.047uH 5% 200MHz 35Q-Factor Alumina 0.6A 0.28Ohm DCR 0603 T/R
Inductor RF Wirewound 0.047uH 5% 200MHz 35Q-Factor Alumina 0.6A 0.28Ohm DCR 0603 T/R
Wurth Elektronik744761147C
Inductor RF Chip Wirewound 0.047uH 5% 200MHz 35Q-Factor Ceramic 0.6A 0.23Ohm DCR 0603 T/R
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.047uH 5% 200MHz 60Q-Factor Ferrite 0.5A 0.31Ohm DCR 0805 T/R

Descriptions

Descriptions of EPCOS B82498B3470J provided by its distributors.

Inductor General Purpose Chip Wirewound 47nH 5% 200MHz 45Q-Factor Ceramic 500mA 130mOhm DCR 0805
Wirewound Inductor, 47 nH, 0.13 ohm, 1.9 GHz, 500 mA, 0805 [2012 Metric], B82498B
Surface Mount High Frequency Inductor, B82498B Series, 47 nH, 5%, 0805 [2012 Metric], 1.9 GHz
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
INDUCTOR, 47NH, 5%, 500MA, 1.9GHZ; Inductance: 47nH; Product Range: B82498B Series; DC Current Rating: 500mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.13ohm; Indu

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82498 B 3470J
  • B82498-B3470-J
  • B82498-B3470J