Bourns CW201212-47NJ

Inductor RF Wirewound 0.047uH 5% 200MHz 60Q-Factor Ferrite 0.5A 0.31Ohm DCR 0805 T/R
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW201212-47NJ.

IHS

Datasheet3 pages7 years ago

Farnell

element14 APAC

HQonline

Newark

Inventory History

3 month trend:
+471%

CAD Models

Download Bourns CW201212-47NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor RF Chip Wirewound 47nH 5% 200MHz 60Q-Factor 500mA 310mOhm DCR 0805 Embossed T/R
Inductor RF Wirewound 0.047uH 5% 200MHz 50Q-Factor Ceramic 0.5A 0.31Ohm DCR 0805 T/R
Inductor RF Wirewound 0.047uH 5% 200MHz 40Q-Factor Alumina 0.6A 0.28Ohm DCR 0603 T/R
Ind Chip Wirewound 47nH 5% 200MHz 35Q-Factor Alumina 600mA 0603 T/R
General Purpose Inductor, 0.043uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wurth Elektronik74476014C
200MHz 1.65GHz 500mA 50@500MHz 47nH 310mΩ ±5% 0805 standard mounting,SMD mount 2.29mm*1.7mm*1.48mm

Descriptions

Descriptions of Bourns CW201212-47NJ provided by its distributors.

Inductor RF Wirewound 0.047uH 5% 200MHz 60Q-Factor Ferrite 0.5A 0.31Ohm DCR 0805 T/R
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Ferrite Bead, 200MHz-1.7GHz, 500mA, 60Ω@500MHz, 47nH, 150mΩ ±5%, 0805, SMD, 2.1mm × 1.5mm × 1.5mm
INDUCTOR, MULTILAYER, 47NH, 0.5A, 0805; Inductance: 47nH; DC Resistance Max: 0.15ohm; Self Resonant Frequency: 1.7GHz; DC Current Rating: 500mA; Inductor Case / Package: 0805 ^2012 Metric]; Product Range: C 44AC1934

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW201212-47NJ.