EPCOS B82498B3330J

Wirewound Inductor, 33 nH, 0.12 ohm, 2.15 GHz, 520 mA, 0805 [2012 Metric], B82498B
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82498B3330J.

IHS

Datasheet7 pages19 years ago

Newark

element14

Farnell

_legacy Avnet

CAD Models

Download EPCOS B82498B3330J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1996-11-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.033uH 5% 250MHz 43Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 35Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
Wurth Elektronik744761133C
250MHz 2.3GHz 600mA 36@250MHz 33nH 200m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Wirewound 33nH 5% 100MHz 42Q-Factor 550mA 132mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of EPCOS B82498B3330J provided by its distributors.

Wirewound Inductor, 33 nH, 0.12 ohm, 2.15 GHz, 520 mA, 0805 [2012 Metric], B82498B
Ind Wirewound 33nH 5% 250MHz 45Q-Factor Ceramic 520mA 0805 T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Chip Inductor 33Nh 520Ma 5% 2150Mhz; Rango De Producto:Serie B82498B; Inductancia:33Nh; Inductancia, Tolerancia:± 5%; Caracasa Del Inductor Alta Frecuencia:0805 [Métrica 2012]; Frecuencia De Autoresonancia Mín.:2.15Ghz; Factor Q:45 |Epcos B82498B3330J
INDUCTOR, 33NH, 5%, 520MA, 2.15GHZ; Inductance: 33nH; Product Range: B82498B Series; DC Current Rating: 520mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.12ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 2.15GHz; SVHC: No SVHC (27-Jun-2018); Climatic Category: 55/125/56; External Depth: 14mm; External Length / Height: 1.6mm; External Width: 2.2mm; Frequency Max: 2150MHz; Inductor Case Style: 0805 [2012 Metric]

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82498-B3330-J
  • B82498-B3330J