EPCOS B82498B1102J

Ind Wirewound 1uH 5% 7.96MHz 20Q-Factor Ferrite 250mA 0805 Blister T/R (Alt: B82498B1102J000)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82498B1102J.

IHS

Datasheet7 pages19 years ago

Newark

Farnell

Verical

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Fixed inductor 0603 1µH ±5% 50mA 1.60 x 0.80mm 0.80mm 0.25Ω 170MHz 50@10MHz
Ind RF Chip Shielded Multi-Layer 1uH 5% 10MHz 35Q-Factor Ferrite 50mA 0603
Inductor RF Wirewound 1uH 5% 7.9MHz Ferrite 0.28A 0.94Ohm DCR 0603 T/R
Ind Chip Molded 1uH 5% 7.96MHz 30Q-Factor Ferrite 230mA 1210 T/R
General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805

Descriptions

Descriptions of EPCOS B82498B1102J provided by its distributors.

Ind Wirewound 1uH 5% 7.96MHz 20Q-Factor Ferrite 250mA 0805 Blister T/R (Alt: B82498B1102J000)
SMT INDUCTOR General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD
INDUCTOR, 1UH, 5%, 250MA, 350MHZ; Inductance: 1µH; Product Range: B82498B Series; DC Current Rating: 250mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.5ohm; Inducta

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82498-B1102-J
  • B82498-B1102J