What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0805LS-102XJLB

General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805LS-102XJLB.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Coilcraft Direct

CAD Models

Download Coilcraft 0805LS-102XJLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
Stock
145
150,934
Authorized Distributors
0
1
Inductance
1 µH
1 µH
Tolerance
5 %
5 %
Current Rating
-
500 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
690 mΩ
690 mΩ
Q Factor
20
20
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

RF inductor, ferrite core, 5% tol, SMT, RoHS
Ind Chip Molded 1uH 5% 7.96MHz 30Q-Factor Ferrite 230mA 1210 T/R
General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 400mA 700mOhm DCR 1210 T/R
Ind Chip Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 400mA 1210 Blister Plastic T/R
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 0805LS-102XJLB provided by its distributors.

General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 340MHz 690mOhm 1muH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805LS102XJLB