EPCOS B82479A1223M000

Inductor Power Wirewound 22uH 20% 100KHz Ferrite 3.5A 47mOhm DCR Blister T/R
$ 0.108
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82479A1223M000.

IHS

Datasheet7 pages13 years ago
Datasheet7 pages13 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
-2.19%

CAD Models

Download EPCOS B82479A1223M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-07
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 22uH 20% 100KHz 40Q-Factor Ferrite 3.6A 0.047Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 4.3A 0.0386Ohm DCR T/R
Ind Power Wirewound 22uH 20% 100KHz 22Q-Factor Ferrite 3.6A T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 4.2A 36mOhm DCR Blister T/R
TAIYO YUDENNS12565T220MNV
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.91A 0.0372Ohm DCR Automotive T/R
TAIYO YUDENNS12555T220MNV
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.81A 0.0357Ohm DCR Automotive T/R

Descriptions

Descriptions of EPCOS B82479A1223M000 provided by its distributors.

Inductor Power Wirewound 22uH 20% 100KHz Ferrite 3.5A 47mOhm DCR Blister T/R
Ind Power 22uH 20% 100KHz Ferrite 3.5A Blister T/R - Tape and Reel (Alt: B82479A1223M)
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Inductors from EPCOS include SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers.
INDUCTOR, 22UH, 3500MA; Inductance:22µH; Inductance Tolerance:± 20%; DC Resistance Max:0.047ohm; DC Current Rating:3500mA; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; Climatic Category:40/85/56; Core Material:Ferrite; DC Current Max:3500mA; Inductance Measurement Frequency:100kHz; Inductor Type:Power Inductor; Package / Case:SMD; Resistance:0.047ohm; Resonant Frequency:20MHz; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82479-A1223-M
  • B82479-A1223-M000
  • B82479A1223M