EPCOS B82432A1474K000

Ind 470uH 10% 100KHz 35Q-Factor Ferrite 75mA 1812 Blister T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82432A1474K000.

IHS

Datasheet8 pages13 years ago

element14 APAC

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1989-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 470uH 10% 100KHz 33Q-Factor Ferrite 0.13A 7Ohm DCR T/R
Ind Power Wirewound 470uH 10% 1KHz 42Q-Factor Ferrite 105mA T/R
Ind Power Wirewound 470uH 10% 1KHz 50Q-Factor Ferrite 130mA T/R
TAIYO YUDENCB2518T471K
Inductor Power Chip Wirewound 470uH 10% 796KHz Ferrite 0.12A 13Ohm DCR 1007 T/R
TAIYO YUDENLAL04TB471K
Inductor Power Wirewound 470uH 10% 796KHz 60Q-Factor Ferrite 0.126A 7.7Ohm DCR AXL Ammo
Inductor Power Molded/Unshielded Wirewound 470uH 10% 1KHz 0.09A 12.5Ohm DCR 1812 T/R

Descriptions

Descriptions of EPCOS B82432A1474K000 provided by its distributors.

Ind 470uH 10% 100KHz 35Q-Factor Ferrite 75mA 1812 Blister T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Inductor General Purpose Chip Molded Wirewound 470uH 10% 100KHz 35Q-Factor Ferrite 0.075A 17.5Ohm DCR 1812 Automotive T/R
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters
INDUCTOR, 1812 CASE, 470UH; Inductance:470µH; Inductance Tolerance:± 10%; DC Resistance Max:17.5ohm; DC Current Rating:75mA; Core Material:Ferrite; Inductor Case Style:1812; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Approval Category:IEC286PT3; Core Material:Ferrite; DC Current Max:75mA; External Depth:3.2mm; External Length / Height:3.2mm; External Width:4.5mm; Inductance Measurement Frequency:0.796MHz; Inductor Type:Wirewound; Package / Case:1812; Q @ Vr F:35; Q Factor @ Frequency:35 @ 796kHz; Resistance:17.5ohm; Resonant Frequency:3.5MHz; Tape Width:12mm; Termination Type:SMD; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82432-A1474-K
  • B82432-A1474-K000
  • B82432-A1474K
  • B82432A1474K