EPCOS B82422A1103K100

Inductor Chip Molded Wirewound 10uH 10% 1MHz 27Q-Factor Ferrite 180mA 1.6Ohm DCR 1210 Automotive Blister T/R
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82422A1103K100.

Burklin Elektronik

Datasheet10 pages6 years ago

Farnell

EPCOS

Newark

TME

Inventory History

3 month trend:
-23.98%

CAD Models

Download EPCOS B82422A1103K100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.207
Stock
1,638,939
36,895
Authorized Distributors
6
2
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
180 mA
180 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.6 Ω
1.6 Ω
Q Factor
27
27
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.225A 1.56Ohm DCR 0806 T/R
Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.23A 1.69Ohm DCR 1206 T/R
Ind Power Wirewound 10uH 10% 2.52MHz 30Q-Factor 210mA 1008 T/R
TAIYO YUDENLBC2012T100K
Inductor General PurposeChip Wirewound 10uH 10% 2.52MHz Ferrite 0.2A 1.56Ohm DCR 0805 T/R
Ind Chip Wirewound 10uH 10% 2.5MHz 18Q-Factor Ferrite 200mA 1008 T/R

Descriptions

Descriptions of EPCOS B82422A1103K100 provided by its distributors.

Inductor Chip Molded Wirewound 10uH 10% 1MHz 27Q-Factor Ferrite 180mA 1.6Ohm DCR 1210 Automotive Blister T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Epcos B82422A WireWound SMDinductor w/ FerriteCore; 10 uH +/-10% 180mA Idc Q:27
B82422 Series 1210 10 uH ±10 % Tol. 180 mA Surface Mount Multilayer Inductor
Inductor, SMD Temperature range: -55 ... 125 °C Carrier material: Ferrite IEC-climate category: 55/125/56 Tolerance: ±10% Type of housing/package/case: 1210
Inductor, 10Uh, 180Ma, 1210, Wire-Wound; Inductance:10Μh; Product Range:B82422A Series; Dc Current Rating:180Ma; High Frequency Inductor Case:1210 [3225 Metric]; Inductor Construction:Wirewound; Dc Resistance Max:1.6Ohm; Inductance Rohs Compliant: Yes |Epcos B82422A1103K100..
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B 82422 A 1103K 100
  • B82422-A1103-K100
  • B82422-A1103K100
  • B82422A1103K100 .
  • B82422A1103K100.
  • B82422A1103K100..