
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 587-2530-1-ND | 12,309 | 1 | Cut Tape | ||||||||
| Arrow Electronics | LBC2012T100K | 25 | 53 | |||||||||
| TME | LBC2012T100K | 0 | 3K | 12h | ||||||||
| TTI | LBC2012T100K | 0 | 3K | Tape & Reel | 1h | |||||||
| Newark | LBC2012T100K | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for TAIYO YUDEN LBC2012T100K.
Download TAIYO YUDEN LBC2012T100K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TAIYO YUDEN LBC2012T100K provided by its distributors.
TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:
Download datasheets and manufacturer documentation for TAIYO YUDEN LBC2012T100K.