EPCOS B81141C1474M

Cap Film Suppression X1 0.47uF 440VAC PET 20% (31.5 X 18 X 27.5mm) Radial 27.5mm 85C Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B81141C1474M.

Newark

Datasheet4 pages24 years ago

Arrow Electronics

Related Parts

PanasonicECQ-U3A474MG
Capacitor;ECQ UG,X-1 Met Poly Film Cap,Molded,300VAC,0.47uF,20%,Blk ST
Film Capacitor, Polyester, 760V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
PanasonicECQ-U2A474MLA
Cap Film Suppression X2 0.47uF 250VAC PET 20% (25.5 X 8.5 X 17.5mm) Radial 22.5mm 85C
PanasonicECQU2A474ML
Radial FILM CAPACITOR ECQ-UL 250V 0.47muF 卤20% 1.004Lx0.335W 25.50mmx8.50mm
Cornell Dubilier158X474
Capacitor Film Suppression X2 0.47uF 275VAC PET 20% (30 X 11 X 22mm) Radial 27.5mm 100C
Cap Film Suppression X2 0.47uF 310VAC PET 20% (26 X 10 X 19.5mm) Radial 22.5mm 110C Bulk

Descriptions

Descriptions of EPCOS B81141C1474M provided by its distributors.

Cap Film Suppression X1 0.47uF 440VAC PET 20% (31.5 X 18 X 27.5mm) Radial 27.5mm 85C Bulk
0.47µF Film Capacitor 440VPolyester, Metallized Radial 1.240" L x 0.709" W (31.50mm x 18.00mm)
CAPACITOR POLYESTER FILM 0.47UF 440VAC 20%, RADIAL
FILM CAPACITOR Radial film capacitor 20% 470nF 440V
FILM CAP MKT X1 0.47µF 20% 440Vac LS 27.5mm
CAPACITOR POLY FILM 0.47UF 440VAC 20%, R; CAPACITOR POLY FILM 0.47UF 440VAC 20%, RAD; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polyester; Voltage Rating:440V AC; Life Time @ Temperature:1000 hours @ 85°C; Capacitor Case Style:-

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN