Panasonic ECQ-U3A474MG

Capacitor; ECQ UG, X-1 Met Poly Film Cap, Molded, 300VAC, 0.47uF, 20%, Blk ST
$ 1.12
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U3A474MG.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages15 years ago

Master Electronics

Farnell

_legacy Avnet

Panasonic SCT

CAD Models

Download Panasonic ECQ-U3A474MG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-16
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2021-01-31
LTD Date2021-04-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

PanasonicECQU2A474ML
Radial FILM CAPACITOR ECQ-UL 250V 0.47muF 卤20% 1.004Lx0.335W 25.50mmx8.50mm
PanasonicECQ-U2A474MLA
Cap Film 0.47uF 250VAC PET 20% (25.5 X 8.5 X 17.5mm) Radial 22.5mm 85C
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polyester, 500V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
PanasonicECQ-U2A474KL
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-U3A474MG provided by its distributors.

Capacitor;ECQ UG,X-1 Met Poly Film Cap,Molded,300VAC,0.47uF,20%,Blk ST
Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 300VAC PET 20% 26 X 10.5 X 20mm RDL 22.5mm
Panasonic ECQU3A474MG - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 275V, 0.015µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 0.47µF, 20%, PET; Capacitance: 0.47µF; Suppression Class: X1; Product Range: ECQUG Series; Voltage Rating X: 300V; Voltage Rating Y: -; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 20%; dv/dt Rating
Film Capacitor, 0.47Uf, 300 Vac, 20%; Dielectric Type:Metallized Pet; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:0.47Μf; Capacitance Tolerance:± 20%; Suppression Class:X1; Capacitor Mounting:Through Hole; Voltage Rating Y:-Rohs Compliant: Yes |Panasonic ECQ-U3A474MG.
CAPACITOR, X1, 250V, 0.47UF; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polyphenylene Sulphide (PPS); Capacitance:0.47µF; Capacitance Tolerance:± 20%; Voltage Rating:300VAC; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-40°C to +100°C; External Depth:10.5mm; External Length / Height:20mm; External Width:26mm; Lead Diameter:0.8mm; No. of Pins:2; Series:ECQU

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U3A474MG.
  • ECQU3A474MG