Cornell Dubilier 158X474

Capacitor Film Suppression X2 0.47uF 275VAC PET 20% (30 X 11 X 22mm) Radial 27.5mm 100C
$ 3.26
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 158X474.

IHS

Datasheet2 pages5 years ago

Farnell

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1998-02-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-12-31

Related Parts

Film Capacitor, Polyester, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Metallized Polyester, 500V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
PanasonicECQ-E2474KB3
Cap Film 0.47uF 250V PET 10%( 12.3 X 6.2 X 16.4mm) Radial 5mm 105C Automotive Ammo
PanasonicECQ-E2474RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2474RKB
PanasonicECQ-E2474RJB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2474RJB
Cap Film 0.47uF 250V PET 10% (26 X 5.5 X 17.5mm) Radial 22.5mm 105°C Loose in Box

Descriptions

Descriptions of Cornell Dubilier 158X474 provided by its distributors.

Capacitor Film Suppression X2 0.47uF 275VAC PET 20% (30 X 11 X 22mm) Radial 27.5mm 100C
Radial FILM CAPACITOR 158X 275V 0.47muF ±20% 1.181Lx0.433W 30.00mmx11.00mm
Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Capacitor; Metallized Polyester;0.47uF;Radial;275VAC;20%;1.181In.L;0.433In.T
CAPACITOR POLY FILM 0.47UF, 250V, RADIAL; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polyester; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Capacitor Mounting:Through Hole
CAPACITOR POLYESTER FILM 0.47UF, 250V, 20%, RADIAL; Dielectric Type: Metallized PET; Capacitor Case / Package: Radial Box - 2 Pin; Capacitance: 0.47µF; Capacitance Tolerance: ± 20%; Suppression Class: X2; 87F1195
Film Capacitor; Capacitor Type:Suppression; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Voltage Rating:250VAC; Capacitor Dielectric Type:Polyester; Lead Spacing:27.5mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor