EPCOS B81123C1102M000

Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 7120
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B81123C1102M000.

IHS

Datasheet19 pages5 years ago

EPCOS

Newark

Burklin Elektronik

Ciiva

Inventory History

3 month trend:
+11.72%

CAD Models

Download EPCOS B81123C1102M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.341
$ 0.341
Stock
309,874
56,222
56,222
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
PP
PP
PP
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
3 kV
3 kV
3 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR413F11000000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Cap Film Suppression Y2 0.001uF 1250VDC/300VAC PP 20% (13 X 4 X 9mm) Radial 10mm 110C Bulk
Epcos B32021 1nF Polypropylene Film Capacitor 300 V ac +/-20%, Through Hole | EPCOS B32021A3102M

Descriptions

Descriptions of EPCOS B81123C1102M000 provided by its distributors.

Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 7120
Radial FILM CAPACITOR B81123 500V 1000pF 卤20% 0.709Lx0.197W 18.00mmx5.00mm
Cap Film Suppression Y1 0.001uF 500VAC PP 20% (18 X 5 X 10.5mm) Radial 15mm 110C Automotive Bulk
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
Capacitor Pp Film, 1000Pf, 250Vac, 20%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1000Pf; Capacitance Tolerance:± 20%; Suppression Class:Y1; Capacitor Mounting:Through Hole Rohs Compliant: Yes |EPCOS (TDK) B81123C1102M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B81123-C1102-M000