EPCOS B78108S1473J000

RF Choke Drum Core 47uH 5% 100KHz 45Q-Factor Ferrite 450mA 1.1Ohm DCR AXL Automotive T/R
$ 0.144
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B78108S1473J000.

Burklin Elektronik

Datasheet9 pages13 years ago

Newark

element14 APAC

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+24.35%

CAD Models

Download EPCOS B78108S1473J000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-08-31
LTD Date2027-02-28

Related Parts

Ind RF Choke Bobbin Core 47uH 5% 2.52MHz 45Q-Factor Ferrite 340mA AXL T/R
Inductor RF Chip Unshielded Wirewound 47uH 5% 2.52MHz 50Q-Factor 140mA 5Ohm DCR 1812 T/R
Inductor RF Chip Unshielded Wirewound 47uH 5% 1MHz 40Q-Factor Ferrite 0.1A 4.3Ohm DCR 1210 T/R
Inductor General Purpose Chip Molded Wirewound 47uH 5% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R
Inductor RF Chip Unshielded Wirewound 47uH 5% 1MHz 35Q-Factor Ferrite 0.22A 1.5Ohm DCR 1812 T/R
General Purpose Inductor, 47uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206

Descriptions

Descriptions of EPCOS B78108S1473J000 provided by its distributors.

RF Choke Drum Core 47uH 5% 100KHz 45Q-Factor Ferrite 450mA 1.1Ohm DCR AXL Automotive T/R
General Purpose Inductor, 47uH, 5%, 1 Element, Ferrite-Core
TDK B78108S1473J000 Inductor Axial 47 µH 450 mA 1.1 Ω 12.50 mm lead spacing
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters
INDUCTOR, AXIAL, 47UH; Inductance:47µH; Inductance Tolerance:± 5%; DC Resistance Max:1.1ohm; DC Current Rating:450mA; Q Test Frequency:2.52MHz; Inductor Case Style:Axial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Body Diameter:4mm; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:450mA; External Length / Height:9.2mm; Inductance Measurement Frequency:0.1MHz; Inductor Type:High Frequency / RF; Lead Diameter:0.63mm; Lead Length:25mm; Package / Case:Axial; Q @ Vr F:45; Q Factor @ Frequency:45 @ 2.52MHz; Resistance:1.1ohm; Resonant Frequency:7.5MHz; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B78108-S1473-J
  • B78108-S1473J
  • B78108S1473J