Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 77F470J-TR-RC

Ind RF Choke Bobbin Core 47uH 5% 2.52MHz 45Q-Factor Ferrite 340mA AXL T/R
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 77F470J-TR-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
+12.63%

CAD Models

Download Bourns 77F470J-TR-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 47uH 5% 2.52MHz 50Q-Factor 140mA 5Ohm DCR 1812 T/R
Inductor General Purpose Chip Molded Wirewound 47uH 5% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R
TAIYO YUDENLBM2016T470J
Inductor RF Wirewound 47uH 5% 2.52MHz 20Q-Factor Ferrite 0.115A 5.33Ohm DCR 0806 T/R
General Purpose Inductor, 47uH, 5%, 2 Element, Ferrite-Core, SMD, 1210
Inductor RF Chip Unshielded Wirewound 47uH 5% 2.52MHz 30Q-Factor Ferrite 60mA 7Ohm DCR 1210 T/R
Inductor RF Molded Bobbin Core 47uH 5% 2.52MHz 30Q-Factor Ferrite 0.06A 7Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns 77F470J-TR-RC provided by its distributors.

Ind RF Choke Bobbin Core 47uH 5% 2.52MHz 45Q-Factor Ferrite 340mA AXL T/R
Avnet Japan
General Purpose Inductor, 47uH, 5%, 1 Element, Ferrite-Core
FIXED IND 47UH 340MA 1.3 OHM TH
2.52MHz 6.3MHz 340mA 45@2.52MHz 47μH 1.3Ω ±5% Plugins,D4XL10.4MM Through hole mounting 10.41mm(Length)
340mA 47uH Color Circle Coils Inductor ±5% 45@2.52MHz Plugin,D4xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
Inductor, Axial, Conformal Coa
INDUCTOR, 47UH, 5%, 0.34A, AXIAL;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 77F470J-TR-RC.