Bourns PM1812-470J-RC

Inductor General Purpose Chip Molded Wirewound 47uH 5% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1812-470J-RC.

IHS

Datasheet4 pages7 years ago

Newark

element14

DigiKey

Inventory History

3 month trend:
-4.63%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 47uH 5% 2.52MHz 50Q-Factor 140mA 5Ohm DCR 1812 T/R
Inductor General Purpose Chip Wirewound 47uH 5% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R
TAIYO YUDENLBM2016T470J
Inductor RF Wirewound 47uH 5% 2.52MHz 20Q-Factor Ferrite 0.115A 5.33Ohm DCR 0806 T/R
Ind RF Choke Bobbin Core 47uH 5% 2.52MHz 45Q-Factor Ferrite 340mA AXL T/R
Inductor RF Chip Unshielded Wirewound 47uH 5% 1MHz 40Q-Factor Ferrite 0.1A 4.3Ohm DCR 1210 T/R
RF Choke Bobbin Core 47uH 5% 2.5MHz 60Q-Factor Ferrite 0.205A 2.7Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns PM1812-470J-RC provided by its distributors.

Inductor General Purpose Chip Molded Wirewound 47uH 5% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R
General Purpose Inductor, 47uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
2.52MHz 10MHz 140mA 50@2.52MHz 47¦ÌH 5¦¸ ¡À5% 1812 4.5mm*3.2mm*3.4mm
FIXED IND 47UH 140MA 5 OHM SMD
PM1812 1812 (4532Metric) 0.177Lx0.126W 4.50mmx3.20mm 47muH
Smd Inductor, 47 Uh, 140Ma, 5%, 10Mhz, Full Reel; Inductance:47Μh; Dc Resistance Max:5Ohm; Self Resonant Frequency:10Mhz; Dc Current Rating:140Ma; Inductor Case/Package:1812 [4532 Metric]; Product Range:Pm1812 Series Rohs Compliant: Yes |Bourns Jw Miller PM1812-470J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.