EPCOS B72240B0551K001

Epcos HighE Series Metal Oxide Varistor 1.4nF 300A, Clamping 1500V, Varistor 910V
$ 32.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72240B0551K001.

IHS

Datasheet23 pages8 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+93.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TVS Varistor, 550 VAC, 745 VDC, B722 HighE, 1.5 kV, Block, Metal Oxide Varistor (MOV)
Epcos LS40 Series Disc Varistor 1.4nF 300A; Clamping 1500V; Varistor 910V
Epcos LS40 Series Disc Varistor 1.1nF 300A; Clamping 1815V; Varistor 1100V
LittelfuseTMOV34S661EP
TMOV34S Series - (Thermally Protected) Varistor Series, Square34mm, RoHS
LittelfuseTMOV34S681EP
TMOV34S Series - (Thermally Protected) Varistor Series, Square34mm, RoHS
LittelfuseV661DA40
Metal Oxide Varistors 40kA 1050V, 40kA, 2000pF

Descriptions

Descriptions of EPCOS B72240B0551K001 provided by its distributors.

Epcos HighE Series Metal Oxide Varistor 1.4nF 300A,Clamping 1500V,Varistor 910V
910V 40KA 1 819V 1.001KV 745V 550V 960J 1.4nF@1kHz 55mm*14mm*55mm
Var MOV 550VAC/745VDC 40000A 910V Bolt-Down Box
Block Varistors, Max. Operating Voltage [AC]=550Vrms, Max. Surge Current Imax(8/20μs,1time)=40kA
Metal 2 Bolt VARISTOR TVS Varistor 1.5kV 300A 1.4W 1.4nF
Metalloxid-Blockvaristor 40kA 550V
VARISTOR 910V 40KA ENCASED DISC
Varistor, Metal Oxide, 1.5Kv, Block; Voltage Rating Vac:550V; Voltage Rating V Dc:745V; Product Range:B722 Highe Series; Clamping Voltage Vc Max:1.5Kv; Varistor Case Style:Block; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72240B0551K001

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN