Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V661DA40

Metal Oxide Varistors 40kA 1050V, 40kA, 2000pF

$ 40.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V661DA40.

Newark

Datasheet4 pages8 years ago
Datasheet4 pages10 years ago

element14 APAC

Fuses Unlimited

Inventory History

3 month trend:
-34.32%

CAD Models

Download Littelfuse V661DA40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV661DB40
Varistor 661C 1+ 2W Chassis Mount L-N/L-L Protection Modes 40kA Quick Connect Connection
LittelfuseTMOV34S661EP
Metal Oxide Varistor, 850V, 1720V; |Littelfuse TMOV34S661EP
LittelfuseV751HB34
HB34 Series - High Energy Industrial Varistor Series, 1200V, 40000A, RoHS
Epcos LS40 Series Disc Varistor 1.1nF 300A; Clamping 1815V; Varistor 1100V
TVS Varistor, 550 VAC, 745 VDC, B722 HighE, 1.5 kV, Block, Metal Oxide Varistor (MOV)
TVS Varistor, 550 VAC, 745 VDC, B722 HighE, 1.5 kV, Block, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V661DA40 provided by its distributors.

Metal Oxide Varistors 40kA 1050V, 40kA, 2000pF
METAL-OXIDE VARISTOR (MOV)660V V(RMS)40KA I(TM)MODULE-S
Encased Disc DA 1 Chassis Mount TVS Varistor 1.72kV 200A 40mm 2nF
DA Series - High Energy Industrial Varistor, 1050V, 40000A, RoHS
Littelfuse SCT
1.05KV 40KA 1 945V 1.155KV 850V 660V 900J 2nF@1MHz base mount 62mm*15mm*67mm
Varistor Tvs, 660V, 850V, 1.72Kv; |Littelfuse V661DA40
900J 2000pF@1MHz 850V 660V 1050V 40kA Encased Disc Varistors ROHS
Var MOV 660VAC/850VDC 40000A 1050V Bolt-Down
VARISTOR 1.05KV 40KA ENCASE DISC
VARSTR 1.05KV 40KA ENCASED DISC
VARISTOR, MOV, 660VAC; Series:DA; Voltage Rating, AC:660V; Suppressor Type:Varistor; Voltage Rating, DC:850V; Peak Pulse Current IPP @ 8/20µs:40000A; Voltage, Clamping 8/20µs Max:1720V; Max Transient Energy 10/1000µs:900J; Capacitance:2000pF; Termination Type:Screw; Case Style:Disc

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN