Littelfuse V251HA40

HA Series 330 V 250 Vrms 630 Vcl 40 kA 5000 pF Metal Oxide Varistor
$ 11.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V251HA40.

Newark

Datasheet5 pages6 years ago

element14 APAC

Future Electronics

Littelfuse SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.67%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.255
$ 7.594
Stock
25,485
29,539
Authorized Distributors
6
5
Resistance
-
-
Mount
Chassis Mount
Bolt, Surface Mount
Case/Package
Metal
-
Termination
Through Hole
Through Hole
Number of Turns
-
-
Tolerance
-
-
Power Rating
-
2 W
Composition
Metal Oxide
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseV251HB34
HB34 Series - High Energy Industrial Varistor Series, 390V, 40000A, RoHS
LittelfuseV301HB34
HB34 Series - High Energy Industrial Varistor Series, 478V, 40000A, RoHS
LittelfuseV271HB34
HB34 Series 370 VDC 275 V RMS 730 V Clamp 40 kA 4500 pF High Energy Varistor

Descriptions

Descriptions of Littelfuse V251HA40 provided by its distributors.

HA Series 330 V 250 Vrms 630 Vcl 40 kA 5000 pF Metal Oxide Varistor
HA Series - High Energy Industrial Varistor Series, 390V, 40000A, RoHS
Littelfuse SCT
VARISTOR, 250 VRMS @ +85 C, 330 VDC @ +85 C, 40000 A @ +25 C, 1000 MEGOHMS
Metal Oxide Varistors 250V, 40kA, 5000pF
390V 40KA 1 351V 429V 330V 250V 370J 5nF@1MHz Plugins Bracket mounting,threaded mounting 9.3mm(height)
Var MOV 250VAC/330VDC 40000A 390V Bolt Down Solder Lug
Non-Linear Resistor, 330V, 370J, Through Hole Mount
HA Varistor 40MM Rohs / Lead Free
METAL OXIDE VARISTOR (MOV); Voltage Rating VAC:250V; Voltage Rating VDC:330V; Product Range:HA Series; Clamping Voltage Vc Max:630V; Varistor Case Style:Disc 40mm; Peak Surge Current @ 8/20µS:40kA; Operating Temperature
Metal Oxide Varistor (Mov); Rango De Producto:Serie Ha; Voltage Rating Vdc:330V; Corriente Máxima Transitoria @ 8/20Μs:40Ka; Modelo De Varistor:Disc 40Mm; Tensión Vc Max De Sujeción:630V; Energía Máxima (10/1000Us):370J |Littelfuse V251HA40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN