EPCOS B72225S4251K101

Bulk 2 Through Hole VARISTOR TVS Varistor 650V 150A 1W 2.1nF
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72225S4251K101.

IHS

Datasheet23 pages8 years ago

JRH Electronics

Inventory History

3 month trend:
-1.17%

CAD Models

Download EPCOS B72225S4251K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2007-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SuperioR S25 Series 510 V 420 VDC 20 kA Through Hole Metal Oxide Varistor
ETFV25K Series 385 V 300 Vrms 775 V Clamp 20 kA 870 pF ThermoFuse Varistor
LittelfuseV25S275P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
LittelfuseTMOV25SP320M
METAL-OXIDE VARISTOR Varistor, 420V, 390J, Through Hole Mount
LittelfuseTMOV25SP300M
TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
Var MOV 275VAC/350VDC 15000A 430V Radial Bulk

Descriptions

Descriptions of EPCOS B72225S4251K101 provided by its distributors.

Bulk 2 Through Hole VARISTOR TVS Varistor 650V 150A 1W 2.1nF
390 V 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm
Leaded Disk Varistors, Max. Operating Voltage [AC]=250Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A
TVS Varistor, 250 VAC, 320 VDC, B722 SuperioR S25, 650 V, Disc, Radial Leaded, 25 mm, Metal Oxide Varistor (MOV)
390V 20KA 1 429V 320V 250V 345J 56mm*31mm
Varistor, 345J, Through Hole Mount
Varistors 250VAC 10% 25mm SuperioR
VARISTOR 390V 20KA DISC 27.5MM
Varistor, Metal Oxide, 650V, Disc 25Mm; Voltage Rating Vac:250V; Voltage Rating V Dc:320V; Product Range:Superior S25 Series; Clamping Voltage Vc Max:650V; Varistor Case Style:Disc 25Mm; Varistor Type:Metal Oxide Varistor (Mov); Peakrohs Compliant: Yes |EPCOS (TDK) B72225S4251K101

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN