TDK B72225S4321K101

SuperioR S25 Series 510 V 420 VDC 20 kA Through Hole Metal Oxide Varistor
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72225S4321K101.

Future Electronics

Datasheet23 pages8 years ago

Farnell

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2007-08-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Radial 3 Through Hole VARISTOR TVS Varistor 840V 150A 1W 810pF
Metal 2 Radial Through Hole VARISTOR TVS Varistor 840V 130A 20mm 10%
TVS Varistor, 350 VAC, 460 VDC, ETFV25 AdvanceD, 910 V, Radial Leaded, Metal Oxide Varistor (MOV)
LittelfuseV25S385P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
LittelfuseTMOV25SP320M
METAL-OXIDE VARISTOR Varistor, 420V, 390J, Through Hole Mount
LittelfuseTMOV25SP300M
TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS

Descriptions

Descriptions of TDK B72225S4321K101 provided by its distributors.

SuperioR S25 Series 510 V 420 VDC 20 kA Through Hole Metal Oxide Varistor
Leaded Disk Varistors, Max. Operating Voltage [AC]=320Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A
Bulk 2 Through Hole VARISTOR TVS Varistor 840V 150A 1W 1.09nF
Var MOV 320VAC/420VDC 20000A 510V Radial Bulk
510V 20KA 1 459V 561V 420V 320V 445J 1.6nF@1kHz 31mm
TVS Varistor, 320 VAC, 420 VDC, B722 SuperioR S25, 840 V, Disc, Radial Leaded, 25 mm, Metal Oxide Varistor (MOV)
840V 420V 320V 510V Plugin Varistors ROHS
VARISTOR 510V 20KA DISC 27.5MM
Varistor, 445J, Through Hole Mount
VARISTOR, 20KA, 10%, 320V; Voltage Rating VAC: 320V; Voltage Rating V DC: 420V; Product Range: -; Clamping Voltage Vc Max: 840V; Varistor Case Style: Disc 25mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos