EPCOS B72220P3301K101

775V 1W 305J 1050pF@1kHz 385V 300V 470V 12000A Radial Leaded Varistors ROHS
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72220P3301K101.

IHS

Datasheet24 pages8 years ago

Newark

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-5.72%

CAD Models

Download EPCOS B72220P3301K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

B722 Series 385 V 300 Vrms 775 V Clamp 12 kA 1050 pF SuperioR-MP Leaded Varistor
LittelfuseV20E320P
VARISTOR, CIRCUIT PROTECTION, 320VRMS, 840V, 10000A, METAL OXIDE, 750PF, RADIAL
LittelfuseTMOV20RP320E
TMOV® Series 420 VDC 320 V RMS 840 V Clamp 6500 A 750 pF Radial Lead Varistor
Metal 2 Radial Through Hole VARISTOR TVS Varistor 840V 130A 20mm 10%
PanasonicERZ-E14A471
Varistor;MOV;470V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A471
LittelfuseV20E300P
VARISTOR, CIRCUIT PROTECTION, 300VRMS, 775V, 10000A, METAL OXIDE, 800PF, RADIAL

Descriptions

Descriptions of EPCOS B72220P3301K101 provided by its distributors.

775V 1W 305J 1050pF@1kHz 385V 300V 470V 12000A Radial Leaded Varistors ROHS
Varistor, Mov, 775V, Disc 20Mm; Voltage Rating Vac:300V; Voltage Rating Vdc:385V; Product Range:Superior-Mp; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:12Ka; Operating Temperature Min:- Rohs Compliant: Yes |Tdk B72220P3301K101
Diameter mm = 22.5 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Storage Temperature Max. °C = 125 / Voltage Rating - AC V = 300 / Voltage Rating - DC V = 385

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-P3301-K101
  • S20K300E3K1