EPCOS B72214S0511K101

820V 4.5KA 1 738V 902V 670V 510V 110J 300PF@1KHZ 19MM*6.8MM*6.8MM
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S0511K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

Ciiva

Inventory History

3 month trend:
-44.33%

CAD Models

Download EPCOS B72214S0511K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV575LA40AP
LA Series 730 VDC 575 V RMS 1500 V Clamp 4500 A 220 pF Radial Lead Varistor
B722 Series 825 V 625 Vrms 1650 V Clamp 4500 A 200 pF StandarD Leaded Varistor
LittelfuseV575LS40AP
LS Series 730 VDC 575 VAC 1.5 kV Clamp 4.5 kA 220 pF Straight Radial Varistor
LittelfuseV575LC40AP
METAL-OXIDE VARISTOR Varistor, 730V, 120J, Through Hole Mount
PanasonicERZ-V10D821
820V 3.5KA 1 738V 902V 670V 510V 110J 140pF@1kHz 15.5mm*12.5m*15.5mm
PanasonicERZ-E10A751
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 750V

Descriptions

Descriptions of EPCOS B72214S0511K101 provided by its distributors.

820V 4.5KA 1 738V 902V 670V 510V 110J 300pF@1kHz 19mm*6.8mm*6.8mm
Varistor, Mov, 1.355Kv, Disc 15.5Mm; Voltage Rating Vac:510V; Voltage Rating V Dc:670V; Product Range:B722 Standard Series; Clamping Voltage Vc Max:1.355Kv; Varistor Case Style:-; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72214S0511K101
Diameter mm = 14 / Voltage Rating - DC V = 670 / Voltage Rating - AC V = 510 / Width mm = 15.5 / Length mm = 25 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 18.5 / Storage Temperature Max. °C = 105 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN