Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V14D471CS

470V 6KA 1 423V 517V 385V 300V 175J 400pF@1kHz Through hole mounting 6.2mm*15.5m*18.5mm
$ 0.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V14D471CS.

Master Electronics

Datasheet0 pages0 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+309%

Related Parts

PanasonicERZ-E11A471
VARISTOR 470V 6KA DISC 13MM / 470 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
PanasonicERZ-E11F471
TVS Varistor, 300 VAC, 385 VDC, ERZ E11, 775 V, Disc, Radial Leaded, 13 mm
PanasonicERZ-E11E471
470V 6KA 1 423V 517V 385V 300V 175J 360pF@1kHz Plugins Through hole mounting 6.6mm*6.6mm*17mm
LittelfuseV14E300P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Var MOV 320VAC/420VDC 6000A 510V Thru-Hole Radial Bulk
LittelfuseV14E320P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS

Descriptions

Descriptions of Panasonic ERZ-V14D471CS provided by its distributors.

470V 6KA 1 423V 517V 385V 300V 175J 400pF@1kHz Through hole mounting 6.2mm*15.5m*18.5mm
Var 300VAC/385VDC 6000A 470V Radial Bulk
Varistor, Znr, 775V, Disc 14Mm; Voltage Rating Vac:300V; Voltage Rating Vdc:385V; Product Range:Znr V Series; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:6Ka; Peak Energy (10/1000Us):175J Rohs Compliant: Yes |Panasonic ERZ-V14D471CS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America