Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V175LT5P

LT Series Ø10 mm 175 VAC 225 VDC 350 pF Radial Crimped Metal Oxide Varistor
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V175LT5P.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages14 years ago
Datasheet13 pages9 years ago
Datasheet13 pages16 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago

Sager Electronics

Future Electronics

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.214
$ 0.239
Stock
39,927
58,500
Authorized Distributors
6
6
Clamping Voltage
455 V
455 V
Max Surge Current
2.5 kA
2.5 kA
Energy
30 J
30 J
Voltage Rating (AC)
175 V
175 V
Voltage Rating (DC)
225 V
225 V
Capacitance
350 pF
350 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV175LA5P
LA Series 225 VDC 175 V RMS 455 V Clamp 2500 A 350 pF Radial Lead Varistor
PanasonicERZ-E07A221
In a Pack of 25, Panasonic ZNR Series Disc Varistor 350pF 25A, Clamping 360V, Varistor 220V
PanasonicERZ-E07A271
455V 0.3W 310pF@1kHz 28J 225V 175V 270V 1250A Radial Leaded Varistors ROHS
270V 2.5KA 1 243V 297V 225V 175V 28J 380pF@1kHz Plugins Through hole mounting 14.5mm(height)
SIOV METAL OXIDE VARISTOR Varistor, 200V, 24J, Through Hole Mount
Varistor, radial, VV 240 V, 2500 A, 200 V (DC), 150 V (AC), ±10 %, 0.4 VA (AC), 24 J

Descriptions

Descriptions of Littelfuse V175LT5P provided by its distributors.

LT Series Ø10 mm 175 VAC 225 VDC 350 pF Radial Crimped Metal Oxide Varistor
Tvs Varistor, 175V, 225V, La Series; |Littelfuse V175LT5P
Var MOV 175VAC/225VDC 2500A 297V Thru-Hole Radial T/R
Metal Oxide Varistors 175V, 350pF
Varistor, 30J, Through Hole Mount
RADIAL VARISTOR 10MM ROHS / LEAD FREE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN